Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5557314-1
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Tray
Type:
RJ-25
Body Orientation:
Right Angle
Mounting:
Surface Mount
Pitch:
1.27 mm
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
MJ,LPF,R/A,6P/6C,SMT,TRAY PACK
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ25
- Number of Positions = 6
Search Keywords:
55573141
IN STOCK:
11,155
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$3.203
$32.030
150
$2.275
$341.250
300
$2.215
$664.500
600
$2.185
$1,311.000
1,050
$1.951
$2,048.550
2,550
$1.932
$4,926.600
5,100
$1.912
$9,751.200
7,500
+
$1.893
$14,197.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-917511-2
DYNAMIC D-3 REC CONT. 2L AU 0.38 L/P
ERJ-6ENF1003V
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF1002V
Res Thick Film 0805 10K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-2RKF2553X
Res Thick Film 0402 255K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
ERJ-6ENF1001V
Res Thick Film 0805 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD Automotive T/R