Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5557484-1
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 70 °C
MJ,TE,8P,SHLD,LOW PNL STR
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords:
55574841
IN STOCK:
3,724
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.981
$29.810
50
$1.901
$95.050
108
$1.848
$199.584
324
$1.761
$570.564
540
$1.717
$927.180
1,080
$1.700
$1,836.000
2,592
$1.683
$4,362.336
5,076
+
$1.666
$8,456.616
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1337604-0
SMB SMT Skt 50Ohm Gold Pltd
TSM-103-01-L-SV
Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Surface Mount.
TSM-102-01-L-SV-P-TR
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD T/R
TSM-104-01-L-DV
Board-To-Board Connector - 2.54 mm - 8 Contacts - Header - Surface Mount - 2 Rows.