help desk software

5557932-1

TE Connectivity / AMP Brand

RCPT ASSY,50POS,SHLD,RTANG .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5557932-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
RCPT ASSY,50POS,SHLD,RTANG
Product Highlights:
  • Receptacle
  • Number of Positions = 50
  • PCB Mount Style = Right Angle
  • Reverse Orientation
  • Standard Profile
Search Keywords:
55579321
IN STOCK: 308
Ships today, if you order in
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.51
$25.510
10
$22.85
$228.500
40
$22.51
$900.400
80
$22.40
$1,792.000
280
$22.29
$6,241.200
520
$22.17
$11,528.400
1,000 +
$22.06
$22,060.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS