help desk software
DATA SHEET

5557932-2

TE Connectivity / AMP Brand

RCPT ASSY,SHLD, 50 POSN, RTANG .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5557932-2
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Type:
IEEE 488
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Life Cycle:
Discontinued
RCPT ASSY,SHLD, 50 POSN, RTANG
Product Highlights:
  • Receptacle
  • Number of Positions = 50
  • PCB Mount Style = Right Angle
  • Standard Orientation
  • Standard Profile
Search Keywords:
55579322
  This product is discontinued, but still in stock
IN STOCK: 509
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.96
$22.960
10
$18.08
$180.800
40
$16.85
$674.000
80
$16.47
$1,317.600
280
$16.39
$4,589.200
520
$16.31
$8,481.200
1,000 +
$16.23
$16,230.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides