help desk software
DATA SHEET

5558344-1

TE Connectivity / AMP Brand

Modular Connector - RJ45 Jack - 1 x 1 Port - 8P8C - Cat5 - Through Hole Mount. .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5558344-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
90
Package Type:
Tray
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
The 5558344-1 is a 8P8C 1-port Cat5 shielded thru-hole RJ45 Modular Jack with panel and PCB ground options, side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords:
55583441
IN STOCK: 918
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.26
$26.300
90
$4.14
$372.600
180
$4.03
$725.400
270
$3.97
$1,071.900
540
$3.83
$2,068.200
1,080
$3.73
$4,028.400
2,520
$3.04
$7,660.800
5,040 +
$2.77
$13,960.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models