help desk software
DATA SHEET

556135-2

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Reel .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
556135-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
14-18 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 556135-2 is a high-quality contact socket designed for crimping onto a cable. It features a secure ST cable mount design, allowing for reliable and steady connections. This contact is suitable for a wide range of applications and is easy to install. It comes in a convenient reel packaging, making it ideal for large-scale projects. Upgrade your connectivity solutions with the TE Connectivity / AMP Brand part 556135-2 and ensure reliable connections every time.
Product Highlights:
  • Wire-to-Wire Application
  • Power Contact
  • Terminate To Wire
  • Wire Size = 14-16-18 mm² [AWG]
  • Packaging Method = Loose Piece
Search Keywords:
5561352
IN STOCK: 200
Ships today, if you order in
On Order:
2,000   can ship 12/26/24 
Minimum Order:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.563
$39.075
200
$1.373
$274.600
400
$1.359
$543.600
600
$1.268
$760.800
1,000
$1.122
$1,122.000
2,600
$1.034
$2,688.400
5,000
$1.015
$5,075.000
7,600 +
$1.005
$7,638.000
Tools/3D Models
Product Guides