Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
55621-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
8 AWG
Color:
Red
Operating Temperature:
90(Max) °C
The 55621-1 is a high-quality terminal from the TE Connectivity / AMP Brand. It is designed for use in various applications to establish a secure and reliable electrical connection. With a size of 8 1/4, this terminal is perfect for accommodating a wide range of wire diameters. Its rugged construction ensures durability, and it features a reliable connection mechanism. Trust in the 55621-1 for your electrical connection needs.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
556211
IN STOCK:
4,077
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
100
$1.095
$109.500
300
$1.084
$325.200
500
$1.020
$510.000
1,000
$0.875
$875.000
2,500
$0.811
$2,027.500
5,000
$0.794
$3,970.000
7,500
$0.786
$5,895.000
10,000
+
$0.778
$7,780.000
Product Guides