557560-1
TE Connectivity / AMP BrandConn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 4 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
557560-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Tray Cat 4
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords:
5575601
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
6
Ships today, if you order in
You may purchase in-stock quantity up to 6
Minimum Order:
45
Available in less than min:
6
Multiple:
45
Quantity
Unit Price
Ext. Price
1
$1.661
$1.661
45
$1.510
$67.950
90
$1.430
$128.700
180
$1.360
$244.800
360
+
$1.290
$464.400
Product Guides