Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
55824-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
Red
Operating Temperature:
N/A
The 55824-1 is a high-quality pre-insulated sealed splice by TE Connectivity's AMP Brand. Designed for use with 22-18 AWG wire sizes, this splice provides a reliable and secure connection for various electrical applications. With its pre-insulated design, it offers added protection against moisture and other environmental factors, ensuring long-term durability. Trust in the 55824-1 splice to maintain excellent conductivity and secure wire connections in demanding environments.
Product Highlights:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = Pre-Insulated Sealed
Search Keywords:
558241
IN STOCK:
7,867
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2000
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$1.860
$18.600
500
$1.320
$660.000
1,000
$1.307
$1,307.000
2,000
$1.249
$2,498.000
4,000
$1.236
$4,944.000
6,000
$1.224
$7,344.000
8,000
+
$1.200
$9,600.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
55845-1
#8 PRE-INSUL SEALED SPLICE
31886
Ring Tongue Terminal - M4 - #8 - 16 AWG - 1.42 mm² - PIDG Series - Red.
173851-2
070 MLC PLG 12P B
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
A-DFF-09LPIII/Z-UNC
Conn D-Subminiature F 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Blister