help desk software
DATA SHEET

55825-1

TE Connectivity / AMP Brand

16-14 PRE-INSUL SEALED SPLICE .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
55825-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-16 AWG
Color:
Blue
Operating Temperature:
125(Max) °C
The TE Connectivity/AMP Brand part 55825-1 is a reliable and durable 16-14 pre-insulated sealed splice. It is designed to securely connect and protect wires, ensuring a reliable electrical connection. With its high-quality construction and pre-insulated design, this splice offers excellent electrical performance and protection against environmental factors. It is perfect for a wide range of applications, including automotive, industrial, and marine environments. Trust in the TE Connectivity/AMP Brand part 55825-1 for superior performance and longevity in your wiring projects.
Product Highlights:
  • Splice
  • Sealed
  • Splice Type = Butt
  • Butt Splice Type = Standard
  • Body Style = Pre-Insulated Sealed
Search Keywords:
558251
IN STOCK: 12,609
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.511
$15.110
250
$1.252
$313.000
500
$1.239
$619.500
1,000
$1.227
$1,227.000
2,000
$1.215
$2,430.000
3,000
$1.202
$3,606.000
4,000 +
$1.190
$4,760.000
Tools/3D Models