558342-1
TE Connectivity / AMP BrandConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
558342-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
90
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords:
5583421
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
70
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$10.51
$105.100
25
$5.59
$139.750
100
$2.35
$235.000
1,000
$2.19
$2,190.000
2,250
$2.05
$4,612.500
5,000
+
$1.90
$9,500.000
Product Guides