558344-1
TE Connectivity / AMP BrandConn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
558344-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
90
Type:
RJ-45
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
150 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Life Cycle:
Discontinued
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords:
FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2,786
Can Ship immediately
Minimum Order:
90
Multiple:
90
Quantity
Unit Price
Ext. Price
90
$4.516
$406.440
540
$4.470
$2,413.800
1,080
$4.342
$4,689.360
5,040
$4.108
$20,704.320
10,080
$4.054
$40,864.320
25,020
$4.000
$100,080.000
50,040
$3.948
$197,557.920
100,080
+
$3.898
$390,111.840
Product Guides