help desk software
DATA SHEET

5-583853-3

TE Connectivity / AMP Brand

TWIN LEAF TERM. STRIP CSTL .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-583853-3
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Reel
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
16-28 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Gold over Nickel
Maximum Current Rating:
5 A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 5-583853-3 is a twin leaf terminal strip with a castellated design. This terminal strip is designed to provide a secure and reliable connection for various electrical applications. With its twin leaf design, it ensures a strong and consistent electrical connection. The castellated structure adds durability and stability to the terminal strip, making it suitable for demanding environments. Whether used in industrial equipment or consumer electronics, the 5-583853-3 twin leaf terminal strip from TE Connectivity / AMP Brand is a reliable solution for your electrical connection needs.
Product Highlights:
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
  • Wire Termination Type = Crimp
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords:
55838533
IN STOCK: 87,658
Can Ship immediately
Manufacturer Stock:
38,559   can ship 12/9/24
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
Factory Lead-Time
15 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4421
$22.105
1,000
$0.3071
$307.100
2,500
$0.3025
$756.250
5,000
$0.2980
$1,490.000
7,000
$0.2935
$2,054.500
14,000
$0.2891
$4,047.400
21,000
$0.2847
$5,978.700
28,000 +
$0.2800
$7,840.000
Tools/3D Models