Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
55845-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Splice Terminal
Gender:
N/A
Dimension:
47.14 mm
Wire Size:
8 AWG
Color:
Red
The TE Connectivity / AMP Brand part 55845-1 is a top-quality #8 PRE-INSUL SEALED SPLICE that is designed to ensure a secure and reliable electrical connection. It is pre-insulated, meaning it comes with insulation already attached, saving time and effort during the installation process. This splice is expertly designed to ensure a watertight and sealed connection, providing excellent protection against environmental factors such as moisture and dust. With its superior performance and durable construction, the TE Connectivity / AMP Brand part 55845-1 is an ideal choice for various applications in electrical and automotive industries.
Product Highlights:
- Splice
- Sealed
- Splice Type = Butt
- Butt Splice Type = Standard
- Body Style = Pre-Insulated Sealed
Search Keywords:
558451
IN STOCK:
500
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
50
$8.79
$439.500
100
$8.54
$854.000
250
$8.30
$2,075.000
500
$8.22
$4,110.000
750
$8.13
$6,097.500
1,000
+
$8.05
$8,050.000
Tools/3D Models
Product Guides