5-6123212-1
TE Connectivity / AMP BrandConn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-6123212-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Type:
Fine Pitch Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Surface Mount
Pitch:
0.8 mm
Number of Contacts:
40
Maximum Voltage Rating:
100 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Fine Pitch Connector RCP 40 POS 0.8mm Solder ST Top Entry SMD Tube
Product Highlights:
- With Contacts
- Housing Gender = Receptacle
- 40 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 13.00 mm, 14.00 mm, 15.00 mm, 16.00 mm
Search Keywords:
561232121
IN STOCK:
4,143
Can Ship immediately
MOQ for In Stock Qty:
22
MOQ for out of Stock Qty:
550
Multiple:
22
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
22
$2.90
$63.800
110
$2.85
$313.500
264
$2.79
$736.560
550
$2.75
$1,512.500
1,100
$2.71
$2,981.000
1,650
$2.67
$4,405.500
2,200
+
$2.63
$5,786.000
Tools/3D Models
Product Guides