help desk software
DATA SHEET

5646356-1

TE Connectivity / AMP Brand

Header - Z-PACK Series - Male Pins - 220 (176 + 44 Ground) Positions - 8 + 2 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hole. .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5646356-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
220
Termination Method:
PRESS FIT
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 5646356-1 is a high-quality 2MM HM ASY,T-D HDR connector designed for efficient and reliable electrical connectivity. With a 10R rating and 220 pins, this connector easily connects and disconnects multiple devices for seamless communication. Its advanced design ensures secure and precise connections, making it ideal for a wide range of applications. Whether used in industrial settings or consumer electronics, the TE Connectivity / AMP Brand part 5646356-1 offers exceptional performance and durability, ensuring long-lasting and reliable operation.
Product Highlights:
  • Connector
  • Connector Type = Type D, 25 Column
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
56463561
IN STOCK: 100
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
30
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$23.79
$237.900
30
$21.84
$655.200
60
$21.24
$1,274.400
90
$20.67
$1,860.300
120 +
$20.47
$2,456.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models