help desk software
DATA SHEET

5646357-1

TE Connectivity / AMP Brand

2MM HM ASY,T-B,HDR,10R,250,AP .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5646357-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tube
Type:
Hard Metric
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
250
Termination Method:
PRESS FIT
Operating Temperature:
N/A
2MM HM ASY,T-B,HDR,10R,250,AP
Product Highlights:
  • Connector
  • Connector Type = Type E
  • Plug
  • Interface Type = 2mm HM
  • Contact Type = ACTION PIN Post, Signal
Search Keywords:
56463571
IN STOCK: 557
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
Multiple:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$9.83
$98.300
30
$9.13
$273.900
50
$8.71
$435.500
120
$8.45
$1,014.000
240
$8.36
$2,006.400
360
$8.28
$2,980.800
480 +
$8.12
$3,897.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models