help desk software

5646956-3

TE Connectivity / Amp Brand

UPM PIN ASSY, SEQUENCED, 6 POS .. see full description

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5646956-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tube
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
6
Termination Method:
PRESS FIT
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5646956-3 is a high-quality UPM PIN ASSY that is specifically designed for sequenced applications. This assembly features 6 positions, allowing for a secure and efficient connection. It is manufactured with precision and durability in mind, ensuring reliable performance. The UPM PIN ASSY is an essential component in various industries and applications where sequencing is necessary.
Product Highlights:
  • Plug
  • 6 Positions
  • PCB Mount Angle = Right Angle
  • Not Keyed
  • Tin Solder Tail Contact Plating
Search Keywords:
56469563
IN STOCK: 0
MOQ for out of Stock Qty:
270
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
270
$28.07
$7,578.900
540
$14.81
$7,997.400
810
$10.19
$8,253.900
1,080 +
$9.98
$10,778.400
Please Note: Item may be subject to tariff fee if shipping within the United States