help desk software
DATA SHEET

5650408-5

TE Connectivity / AMP Brand

ASSEMBLY,RECEPTACLE,EURO,TYPE .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650408-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650408-5 is a versatile and high-quality assembly that is designed for the European market. This assembly features a receptacle, which is an electrical connector that allows for the easy insertion and removal of plugs. The Euro type design ensures compatibility with a wide range of devices and applications. With its reliable construction and excellent performance, this assembly is a great choice for various industrial and commercial projects.
Product Highlights:
  • Type C Connectors
  • Receptacle
  • Number of Positions = 64
  • Rows Loaded = A, C
  • Terminate To Printed Circuit Board
Search Keywords:
56504085
IN STOCK: 1,200
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$5.093
$152.790
60
$4.982
$298.920
120
$4.336
$520.320
270
$3.982
$1,075.140
510
$3.840
$1,958.400
1,020
$3.774
$3,849.480
2,520
$3.708
$9,344.160
5,010 +
$3.671
$18,391.710
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models