Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650459-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Pack
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSEMBLY,RECEPTACLE,EURO,TYPE
Product Highlights:
- Connector
- Receptacle
- Type = Type C
- 32 Positions
- Rows Loaded = A, C
Search Keywords:
56504595
IN STOCK:
59
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$4.69
$140.700
60
$4.54
$272.400
120
$4.25
$510.000
150
$4.18
$627.000
300
$4.12
$1,236.000
450
$4.06
$1,827.000
600
+
$3.57
$2,142.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes