Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650461-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
28
Package Type:
Pack
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650461-4 is an assembly receptacle specifically designed for Eurocard applications. It is a reliable and high-quality component that ensures secure and efficient connections. This Eurocard type receptacle is capable of accommodating various types of Eurocard connectors, making it versatile and suitable for a wide range of applications. Its compact design and durability make it ideal for use in electronic devices and systems where space is limited. Whether used in telecommunications, data communications, or industrial applications, this assembly receptacle offers excellent performance and reliability.
Product Highlights:
- Receptacle
- Number of Positions = 96
- PCB Mount Angle = Right Angle
- No PCB Retention Feature
- Post Type = Solder Post
Search Keywords:
56504614
IN STOCK:
317
Ships today, if you order in
Minimum Order:
28
Multiple:
28
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
28
$4.539
$127.092
56
$4.402
$246.512
112
$4.314
$483.168
252
$4.215
$1,062.180
504
$4.127
$2,080.008
1,008
$4.010
$4,042.080
2,520
$3.970
$10,004.400
5,012
+
$3.930
$19,697.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
650908-5
096 EURO TYPE R PIN ST ASSY
5650908-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-
4-1393659-5
V42254B1202R960=PC612 MESSERLE
1-650909-4
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box
5650470-5
DIN 41612 Connector - Eurocard Type R Series - 96 Contacts - Header - 2.54 mm - 3 Row - a ...
5650889-5
ASSY,PIN,EUROCARD,TYPE R,LEAD-
650470-5
096 EURO TYPE R PIN ST ASSY
650889-5
096 EURO TYPE R PIN AP ASSY
650909-5
096 EURO TYPE R PIN AP ASSY
CUSTOMERS
ALSO BOUGHT
5650473-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
90122-0124
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
TSW-103-07-T-S
Board-To-Board Connector - 2.54 mm - 3 Contacts - Header - Through Hole - 1 Row.
TC342
Cable Accessories Mounting Base Nylon 6/6 Natural Bulk
TSW-105-07-T-D
Board-To-Board Connector - 2.54 mm - 10 Contact - Header - Through Hole - 2 Rows.