Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650461-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
28
Package Type:
Tray
Type:
DIN 41612
Gender:
SKT
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650461-5 is a reliable and high-quality ASSY, RECEPTACLE, EUROCARD, TYPE designed for Eurocard applications. This assembly is specifically engineered to provide secure and efficient connections for your electronic components. With its robust construction and precise design, it ensures optimal performance and durability. The 5650461-5 is an essential component for various industries including telecommunications, aerospace, automotive, and more. Trust TE Connectivity / AMP Brand for superior quality and exceptional reliability in your Eurocard applications.
Product Highlights:
- Receptacle
- Number of Positions = 96
- PCB Mount Angle = Right Angle
- No PCB Retention Feature
- Post Type = Solder Post
Search Keywords:
56504615
IN STOCK:
1,399
Can Ship immediately
Minimum Order:
28
Multiple:
28
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
28
$4.747
$132.916
56
$4.578
$256.368
112
$4.376
$490.112
252
$4.254
$1,072.008
504
$4.211
$2,122.344
1,008
$4.169
$4,202.352
2,520
$4.127
$10,400.040
5,012
+
$4.086
$20,479.032
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS