Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650466-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
32
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSEMBLY,RECEPTACLE,EURO,TYPE
Product Highlights:
- Connector
- Receptacle
- Type = Type C
- 32 Positions
- Rows Loaded = A, C
Search Keywords:
56504665
IN STOCK:
14
Can Ship immediately
You may purchase in-stock quantity up to 14
MOQ for In Stock Qty:
30
Available in less than min:
14
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$6.072
$6.072
30
$5.520
$165.600
60
$5.440
$326.400
120
$5.040
$604.800
150
$4.750
$712.500
300
$4.450
$1,335.000
450
$4.320
$1,944.000
600
+
$3.970
$2,382.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Product Changes