help desk software

5650470-5

TE Connectivity / AMP Brand

DIN 41612 Connector - Eurocard Type R Series - 96 Contacts - Header - 2.54 mm - 3 Row - a + b + c. .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650470-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The 5650470-5 is a 96-way 3-row Eurocard type R Plug Assembly with gold-plated copper alloy contacts. The connector assembly comes with glass-filled polymer housing and meets DIN 41612 requirements. The type R plugs are intermateable with type C assemblies.
Product Highlights:
  • Plug
  • Number of Positions = 96
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
56504705
IN STOCK: 1,215
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.399
$101.970
60
$3.365
$201.900
120
$3.332
$399.840
270
$3.298
$890.460
510
$3.220
$1,642.200
1,020
$3.063
$3,124.260
2,520
$3.033
$7,643.160
5,010 +
$3.002
$15,040.020
Please Note: Item may be subject to tariff fee if shipping within the United States