help desk software
DATA SHEET

5650473-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE C,LEAD- .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650473-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650473-5 is an assembly of pins designed for Eurocard applications. Specifically, it is a Type C pin with a lead connection. It is a reliable and durable component that is commonly used in electronic devices and equipment. This assembly provides secure and efficient connections for Eurocard systems, ensuring optimal performance and functionality.
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
56504735
IN STOCK: 5,824
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.42
$102.600
60
$3.35
$201.000
120
$3.25
$390.000
270
$3.17
$855.900
510
$3.12
$1,591.200
1,020
$3.08
$3,141.600
2,520
$3.03
$7,635.600
5,010 +
$2.98
$14,929.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models