5650478-5
TE Connectivity / AMP BrandDIN 41612 Connector - 48 Contacts - Plug - 2.54 mm - 3 Row - a + b + c. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650478-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
N/A
The 5650478-5 is a 48-position 3-row type-1/2C right-angle Eurocard Plug Assembly with gold-plated brass contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
56504785
IN STOCK:
3,290
Ships today, if you order in
Manufacturer Stock:
6,003
can ship
12/2/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
30
$2.995
$89.850
120
$2.647
$317.640
270
$2.517
$679.590
510
$2.459
$1,254.090
1,020
$2.376
$2,423.520
2,520
$2.302
$5,801.040
5,010
$2.279
$11,417.790
7,500
+
$2.257
$16,927.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1534127-1
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
120957-1
UPM EXPANDED PIN ASSEMBLY
5-5179010-1
0.8FH,R13H.5,040,08/Sn,TU
640923-1
RECEPT,PIDG FASTON 22-18 110
6469081-1
Connector - HM-Zd Series - 60 Contacts - 2.5 mm - Receptacle - Press Fit - 6 Rows.