5650859-5
TE Connectivity / Amp BrandDIN 41612 Connector - 64 Contacts - Receptacle - 2.54 mm - 2 Row - a + b. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5650859-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The 5650859-5 is a 64-position 2-row type-B vertical Eurocard Receptacle Assembly with gold-plated copper alloy contacts and a glass-filled polymer housing. It is suitable for use with printed circuit board.
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 64
- PCB Mount Angle = Vertical
- Post Type = Solder Post
- Not Make First / Break Last
Search Keywords:
56508595
IN STOCK:
1,059
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.244
$31.220
40
$4.965
$198.600
80
$4.490
$359.200
120
$4.371
$524.520
280
$4.349
$1,217.720
520
$4.327
$2,250.040
1,000
$4.195
$4,195.000
2,520
+
$4.174
$10,518.480
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS