help desk software

5650861-5

TE Connectivity / AMP Brand

ASSEMBLY,RECEPTACLE,EUROCARD,T .. see full description

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650861-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
he TE Connectivity/AMP Brand part 5650861-5 is a high-quality assembly designed for use with Eurocard systems. This assembly serves as a receptacle, providing a reliable and secure connection for Eurocard applications. With its robust construction and durable materials, this assembly is built to last and withstand demanding operating conditions. It is an essential component for ensuring seamless and efficient communication within Eurocard systems. Designed with precision and attention to detail, the TE Connectivity/AMP Brand part 5650861-5 offers exceptional performance and reliability, making it an ideal choice for various industrial and commercial applications.
Product Highlights:
  • Mating Type = Receptacle
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • Post Type = Solder Post
  • Not Make First / Break Last
Search Keywords:
56508615
IN STOCK: 404
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$5.65
$226.000
80
$5.39
$431.200
120
$5.31
$637.200
280
$5.15
$1,442.000
520
$4.93
$2,563.600
1,000
$4.53
$4,530.000
2,520
$4.47
$11,264.400
5,000 +
$4.25
$21,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States