help desk software
DATA SHEET

5650868-4

TE Connectivity / AMP Brand

ASSY,RECEPTACLE,EUROCARD,TYPE .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650868-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
28
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
48
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSY,RECEPTACLE,EUROCARD,TYPE
Product Highlights:
  • Receptacle
  • 48 Positions
  • PCB Mount Angle = Right Angle
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
56508684
IN STOCK: 1,267
Can Ship immediately
Minimum Order:
28
Multiple:
28
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
28
$3.005
$84.140
112
$2.549
$285.488
252
$2.478
$624.456
504
$2.351
$1,184.904
1,008
$2.156
$2,173.248
2,520
$2.135
$5,380.200
5,012
$1.878
$9,412.536
7,504 +
$1.859
$13,949.936
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models