help desk software
DATA SHEET

5650889-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE R,LEAD- .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650889-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
PRESS FIT
Operating Temperature:
N/A
ASSY,PIN,EUROCARD,TYPE R,LEAD-
Product Highlights:
  • Plug
  • Number of Positions = 96
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
  • ACTION PIN (Compliant) Posts
Search Keywords:
56508895
IN STOCK: 618
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.53
$105.900
60
$3.33
$199.800
120
$3.12
$374.400
270
$3.06
$826.200
510
$3.01
$1,535.100
1,020
$2.97
$3,029.400
2,520
$2.93
$7,383.600
5,010 +
$2.88
$14,428.800
Tools/3D Models