help desk software
DATA SHEET

5650908-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE R,LEAD- .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650908-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650908-5 is an assembly pin designed for use with Eurocard applications. The pin is of Type R and features a lead connector for easy installation. This high-quality pin is durable and reliable, ensuring optimal performance in electronic systems. Whether used in industrial equipment or consumer electronics, this assembly pin is a trusted choice for connecting and securing Eurocard components.
Product Highlights:
  • Plug
  • Number of Positions = 96
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
56509085
IN STOCK: 78
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.974
$119.220
60
$3.915
$234.900
120
$3.789
$454.680
270
$3.712
$1,002.240
510
$3.624
$1,848.240
1,020
$3.571
$3,642.420
2,520
$3.535
$8,908.200
5,010 +
$3.500
$17,535.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models