help desk software
DATA SHEET

5650933-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE R,LEAD- .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650933-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
PL
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
This TE Connectivity / AMP Brand part 5650933-5 is an assembly pin for Eurocard type R connectors with leads. It is designed for easy and secure connection in Eurocard applications, providing reliable and efficient performance. The assembly pin is a high-quality component that meets industry standards for compatibility and durability.
Product Highlights:
  • Plug
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
56509335
IN STOCK: 819
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.065
$91.950
60
$2.963
$177.780
120
$2.843
$341.160
270
$2.771
$748.170
510
$2.712
$1,383.120
1,020
$2.663
$2,716.260
2,520
$2.637
$6,645.240
5,010 +
$2.610
$13,076.100
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models