help desk software
DATA SHEET

5650934-5

TE Connectivity / AMP Brand

ASSY,PIN,EUROCARD,TYPE R,LEAD- .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650934-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Tray
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650934-5 is an assembly of pins specifically designed for Eurocard applications. These Type R pins are ideal for use in electrical connectors, ensuring secure and reliable connections. With a lead design, these pins enable easy installation and convenient wiring. Trust in the TE Connectivity / AMP Brand part 5650934-5 for top-notch performance and durability in your Eurocard assemblies.
Product Highlights:
  • Plug
  • Number of Positions = 64
  • PCB Mount Angle = Vertical
  • No PCB Retention Feature
  • Post Type = Solder Post
Search Keywords:
56509345
IN STOCK: 0
On Order:
710   can ship 12/11/24 
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.473
$104.190
60
$3.398
$203.880
120
$3.252
$390.240
150
$3.219
$482.850
300
$3.187
$956.100
450
$3.155
$1,419.750
600 +
$3.124
$1,874.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models