Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
TE Connectivity / AMP Brand
Nº de pieza:
5650945-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Paquete estándar del proveedor:
30
Tipo de paquete:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 5650945-5 is an assembly pin designed for use with Eurocard Type C connectors. It features a lead connection for easy installation and is constructed with high-quality materials to ensure excellent performance and durability. This assembly pin is an essential component for connecting Eurocard Type C connectors and is suitable for a wide range of applications.
Características destacadas del producto:
- Type C Connectors
- Plug
- Number of Positions = 64
- Rows Loaded = A, C
- Terminate To Printed Circuit Board
Palabras clave de búsqueda:
56509455
EN STOCK:
6.360
Puede enviar inmediatamente
Pedido Mínimo:
30
Múltiple:
30
Plazo de entrega de fábrica
3 Semanas
Cantidad
Precio por unidad
Precio Ext.
30
$3.304
$99.120
60
$3.241
$194.460
120
$3.137
$376.440
270
$3.073
$829.710
510
$3.000
$1,530.000
1.020
$2.937
$2,995.740
2.520
$2.907
$7,325.640
5.010
+
$2.878
$14,418.780
Please Note:
El artículo puede estar sujeto a una tarifa arancelaria si se envía dentro de los Estados Unidos
Descargas
CLIENTELA
TAMBIÉN COMPRADO
EG1218
Switch Slide N.O./N.C. SPDT Top Slide PC Pins Thru-Hole
650473-5
Edge Connector - Plug - Male Pins - 96 Positions - 3 Rows - 0.100" (2.54mm) Pitch - Style ...
AZ832-2C-12DE
Polarized DIP Relay 12VDC coil DPDT
95J2R4E
Res Wirewound 2.4 Ohm 5% 5W ±100ppm/°C Vitreous Enamel AXL
LJSL11-Y3-1
Laser/Ink Jet Self-Laminating Label, A4 sheet, 1.00" x 2.67", Polyester, White