help desk software
DATA SHEET

5650947-5

TE Connectivity / AMP Brand

96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650947-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Package Type:
Box
Type:
DIN 41612
Gender:
Pin
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The 5650947-5 is a 96-position Board-to-board Right Angle Eurocard/DIN 41612 Plug Assembly with pin type gold-plated copper alloy contacts and glass-filled high temperature polymer housing. The action pin post connector features make first/break last, mounting holes PCB mount retention and polarization mating alignment type. The standard connector is designed for printed circuit board. UL94V-0 Flammability rating Connector Type Plug, Male Pins Number of Positions 96 Number of Positions Loaded All Pitch 0.100" (2.54mm) Number of Rows 3 Style C Level, Class 2 Mounting Type Through Hole, Right Angle Termination Solder Contact Finish Gold Operating Temperature -55°C ~ 125°C Applications Industrial Automation, Data / Computing
Product Highlights:
  • Type C Connectors
  • Plug
  • Number of Positions = 96
  • Rows Loaded = A, B, C
  • Terminate To Printed Circuit Board
Search Keywords:
56509475
IN STOCK: 212
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$4.093
$122.790
60
$4.052
$243.120
120
$3.961
$475.320
270
$3.921
$1,058.670
510
$3.882
$1,979.820
1,020
$3.843
$3,919.860
2,520
$3.805
$9,588.600
5,010 +
$3.767
$18,872.670
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models