Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650956-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
N/A
ASSEMBLY,RECEPTACLE,EURO,TYPE
Search Keywords:
56509565
IN STOCK:
50
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
30
$2.806
$84.180
60
$2.745
$164.700
120
$2.636
$316.320
150
$2.610
$391.500
300
$2.584
$775.200
450
$2.558
$1,151.100
600
+
$2.498
$1,498.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
650945-5
064 EURO TYPE C PIN ST ASSY
5536356-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
1-1393644-7
V42254B1100C963=PC612 MESSERLE
9-1393644-4
V42254B1200C963=PC612 MESSERLE
8-1393644-5
V42254B1200C913=PC612 MESSERLE
650951-5
064 EURO TYPE C PIN ST ASSY
5650951-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5536406-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9