Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
5650963-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 5650963-4 is an assembly for a receptacle designed for Eurocard applications. This high-quality component is of the Type variety, ensuring optimal performance and compatibility. It is an essential part for reliable and efficient electronic connections in various industries, such as telecommunications, automotive, and aerospace. This assembly is manufactured to meet rigorous standards and is trusted by engineers worldwide for its durability and exceptional functionality.
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
56509634
IN STOCK:
1,140
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
30
$5.206
$156.180
60
$4.633
$277.980
120
$4.538
$544.560
270
$4.516
$1,219.320
510
$4.493
$2,291.430
1,020
$4.471
$4,560.420
2,520
$4.420
$11,138.400
5,010
+
$4.397
$22,028.970
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS