5650963-5
TE Connectivity / AMP Brand96 Position Din Connector Receptacle, Female Sockets Gold Through Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650963-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Tray
Type:
DIN 41612
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Solder
Operating Temperature:
N/A
The 5650963-5 is a DIN 41612 Connector, Type C Series, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + c Number of Positions 96
Number of Positions Loaded All Current Rating: 1.5 A
Pitch 0.100" (2.54mm)
Number of Rows 3
Style C
Level, Class 2
Mounting Type Through Hole
Termination Solder
Features Board Lock
Contact Finish Gold
Operating Temperature -55°C ~ 125°C
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords:
56509635
IN STOCK:
1,760
Ships today, if you order in
Minimum Order:
30
Multiple:
30
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
30
$3.88
$116.400
60
$3.80
$228.000
120
$3.72
$446.400
270
$3.65
$985.500
510
$3.58
$1,825.800
1,020
$3.54
$3,610.800
2,520
$3.50
$8,820.000
5,010
+
$3.46
$17,334.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
166467-1
96P.IEC-C MALE HSG.
5650913-5
DIN 41612 Connector - Type C Series - 96 Contacts - Plug - 2.54 mm - 3 Row - a + b + c.
1-1393644-6
V42254B1100C960=PC612 MESSERLE
9-1393644-1
V42254B1200C960=PC612 MESSERLE
8-1393640-9
V42254B2201C910=PC612 FEDERLEI
5536405-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5148116-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-FREE,96 PO