Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5650983-5
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 41612
Gender:
F
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
64
Termination Method:
Solder
Operating Temperature:
-55 to 125 °C
ASSY,RECEPT,EURO,TYPE C,L-FREE,A&C,64/96
Search Keywords:
56509835
IN STOCK:
90
Ships today, if you order in
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Multiple:
30
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
30
$9.19
$275.700
60
$9.05
$543.000
120
$8.92
$1,070.400
150
$8.78
$1,317.000
300
$5.41
$1,623.000
450
$4.28
$1,926.000
600
+
$4.19
$2,514.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
650945-5
064 EURO TYPE C PIN ST ASSY
5536356-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9
1-1393644-7
V42254B1100C963=PC612 MESSERLE
9-1393644-4
V42254B1200C963=PC612 MESSERLE
8-1393644-5
V42254B1200C913=PC612 MESSERLE
650951-5
064 EURO TYPE C PIN ST ASSY
5650951-5
ASSY,PIN,EUROCARD,TYPE C,LEAD-
5536406-5
ASSY,PIN,EUROCARD,"C",LEAD-FREE,A&C,64/9