Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-6609929-0
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Panel Mount
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
100 to 30000 KHz
Operating Temperature:
-10 to 40 °C
TE Connectivity / AMP Brand part 5-6609929-0 is a high-quality connector with the short description PE0S0DH60=C2264. This connector is designed for reliable and efficient performance in various applications, providing a secure and durable connection. Upgrade your connectivity with TE Connectivity / AMP Brand part 5-6609929-0 for a seamless and seamless electrical connection.
Search Keywords:
566099290
IN STOCK:
703
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$34.33
$34.330
5
$27.43
$137.150
48
$24.85
$1,192.800
96
$23.92
$2,296.320
144
$23.68
$3,409.920
288
$23.45
$6,753.600
528
+
$23.21
$12,254.880
Tools/3D Models
Product Guides