help desk software
DATA SHEET

5-6609952-0

TE Connectivity / AMP Brand

PS000DS3B=C4564

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-6609952-0
Alias/AKA:
PS000DS3B
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250/120 VAC
Maximum Current Rating:
3 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
PS000DS3B=C4564
Search Keywords:
566099520
IN STOCK: 149
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
35 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.87
$45.870
5
$45.18
$225.900
10
$44.50
$445.000
20
$43.84
$876.800
40
$26.98
$1,079.200
60
$21.36
$1,281.600
80 +
$20.93
$1,674.400
Tools/3D Models