help desk software
DATA SHEET

5-6609952-2

TE Connectivity / AMP Brand

PS000DS6A=C4566

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-6609952-2
Alias/AKA:
PS000DS6A
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
EMI Filtered
Body Orientation:
Straight
Gender:
M
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6/Contact A
PS000DS6A=C4566
Search Keywords:
566099522
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$45.29
$45.290
5
$44.60
$223.000
10
$43.94
$439.400
20
$43.28
$865.600
40
$26.63
$1,065.200
60
$21.08
$1,264.800
80 +
$20.67
$1,653.600
Tools/3D Models