5-66506-7
TE Connectivity / AMP BrandContact PIN Crimp ST Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-66506-7
RoHS:
No
HTS:
8538908140
ECCN:
EAR99
Supplier Standard Pack
1000
Contact Type:
Signal
Gender:
Pin
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.52 mm
Search Keywords:
AMPLIMITE, Office Class II Standards, Subminiature D, PC cable, MIL-C-24308, Battelle Level III, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
1000
Available in less than min:
1
Multiple:
1000
Quantity
Unit Price
Ext. Price
1
$0.1547
$0.1547
1,000
$0.1406
$140.6000
2,000
$0.1340
$268.0000
4,000
$0.1273
$509.2000
8,000
+
$0.1207
$965.6000
Product Guides