help desk software
DATA SHEET

5-66506-9

TE Connectivity / AMP Brand

Contact PIN Crimp ST Cable Mount Loose Piece .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5-66506-9
RoHS:
No
HTS:
8538908140
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Contact Type:
Signal
Gender:
Pin
Contact Size:
20
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Life Cycle:
Discontinued
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords:
5665069
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 54,541
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$8.95
$89.500
25
$4.19
$104.750
50
$3.50
$175.000
100 +
$1.64
$164.000
Older Equivalent
2-66506-5
2-66506-5
VIEW PRODUCT
Tools/3D Models
Product Guides