help desk software
DATA SHEET

569336-1

TE Connectivity / AMP Brand

Connector Accessories 50 POS CHAMP Strain Relief Cover Kit Almond Bulk .. see full description

RoHS Compliant
KIT Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
569336-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
KIT
Type:
Cover Kit
Dimension:
81.99 x 47.4 mm
Operating Temperature:
N/A
Connector Accessories 50 POS CHAMP Strain Relief Cover Kit Almond Bulk
Product Highlights:
  • Strain Relief
  • Number of Positions = 50
  • Product Category = Connectors
  • Not Shielded
  • 120° Cable Exit Angle
Search Keywords:
5693361
IN STOCK: 156
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.31
$66.550
10
$11.03
$110.300
25
$9.66
$241.500
50
$8.87
$443.500
100
$8.62
$862.000
150
$8.53
$1,279.500
200 +
$8.07
$1,614.000
Tools/3D Models
Product Guides