5745171-2
TE Connectivity / AMP Brand9 Position Two Piece Backshell Connector Silver 180° Shielded .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745171-2
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
1
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
30.86 x 48.51 x 15.74 mm
TE Connectivity introduced a new range of compact, lightweight Plastic Backshells designed for 9- to 37-position standard density D-Subminiature connectors. Featuring a hinged design and complete with jackscrews, the TE Connectivity Plastic Backshells for D-Subminiature Connectors are quick and easy to assemble. Available for cable sizes 3.0mm to 11.0mm, the TE Connectivity Plastic Backshells offer an ideal solution for D-Subminiature Connectors used in unshielded applications. Number of Positions 9
Cable Type Round
Cable Exit 180°
Shielding Shielded
Material Metal, Zinc Alloy
Plating Nickel over Copper
Hardware Assembly Hardware, Strain Relief
Features Mating Screws 4-40
Color Silver
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 5.08 mm
- Number of Positions = 9
Search Keywords:
57451712
IN STOCK:
2,179
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.69
$43.450
25
$5.16
$129.000
50
$4.66
$233.000
100
$4.50
$450.000
250
$4.41
$1,102.500
500
$4.35
$2,175.000
1,000
+
$4.28
$4,280.000
Tools/3D Models
Product Guides