5745175-3
TE Connectivity / AMP BrandD Sub Backshell - AMPLIMITE Series - DD - 180° - Zinc Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745175-3
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
5
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
67.16 x 48.77 x 22.86 mm
The 5745175-3 AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Two-Piece RFI/EMI Shield
- 180° Cable Exit Angle
- Cable Insulation Diameter = 15.24 mm
- Shell Size = 5
Search Keywords:
57451753
IN STOCK:
4,457
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$11.31
$56.550
25
$10.22
$255.500
50
$9.75
$487.500
100
$9.45
$945.000
250
$8.92
$2,230.000
500
$6.86
$3,430.000
1,000
+
$5.34
$5,340.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![1-480706-0](https://www.masterelectronics.com/images/parts/largeimages/10183301.jpg)
1-480706-0
09P UMNL PLUG HSG NATL
![TFT20018-NA005](https://www.masterelectronics.com/images/parts/largeimages/10137221.jpg)
TFT20018-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/S...
![1-640722-0](https://www.masterelectronics.com/images/parts/largeimages/10187794.jpg)
1-640722-0
Connector Accessory - Strain Relief - Universal MATE-N-LOK Connectors - 9 Ways - Nylon (Po...
![TFT20022-NA005](https://www.masterelectronics.com/images/parts/largeimages/10137239.jpg)
TFT20022-NA005
Cable Accessories Non Shrinkable Tubing Teflon Natural Spool - 30.48m (100ft)/Spool
![1-640723-0](https://www.masterelectronics.com/images/parts/largeimages/10187796.jpg)
1-640723-0
Strain Relief Cover - 12 Position - Universal MATE-N-LOK Series - Nylon - Natural.