Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745183-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
09 RCPT SP/MS STD
Product Highlights:
- Number of Positions = 9
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
57451833
IN STOCK:
1,284
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
115
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$8.84
$44.200
25
$7.86
$196.500
50
$7.55
$377.500
115
$7.29
$838.350
230
$7.18
$1,651.400
345
$7.07
$2,439.150
459
+
$6.09
$2,795.310
Tools/3D Models
Product Guides
Accessories
5746862-4
9 POS HDF PLUG, MS
1-745492-9
PLUG ASSY,9P,HDE,MS
1658613-4
09 POS HDF PLUG, MS, LEAD FREE
1658608-4
09 POS HDF PLUG, MS, LEAD FREE
1-747944-5
09 SHLDG ENCL PLUG,LEAD FREE
1-745492-8
D Sub Connector - DB9 - 9 Contacts - Plug - IDC / IDT - DE - Amplimite HDE-20 Series - Ste ...
1-745492-7
09 HDE MS PLUG,26-30,LEAD FREE
747515-7
09 HDE PMOLD PLUG, LEAD FREE