Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745187-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
25 RCPT SP/MS STD
Search Keywords:
57451873
IN STOCK:
400
Ships today, if you order in
MOQ for out of Stock Qty:
68
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$20.66
$20.660
10
$18.32
$183.200
25
$17.95
$448.750
50
$17.69
$884.500
68
$17.43
$1,185.240
135
$17.26
$2,330.100
203
$17.09
$3,469.270
270
+
$16.91
$4,565.700
Tools/3D Models
Product Guides
Accessories
1658608-2
D Sub Connector - DB25 - 25 Contacts - Plug - Crimp - DB - Amplimite HDF-20 Series - Metal ...
1-745496-9
PLUG ASSY,25P,HDE,MS
747547-9
KIT,PLUG,25P,HDE,SHLD HDWRE
747547-8
KIT,PLUG,25P,HDE,SHLD HDWRE
2-745496-0
PLUG ASSY,25P,HDE,MS
1-747948-6
KIT,PLUG,25P,HDE,SHLD ENCLSRE
1-747948-5
25 SHLDG ENCL PLUG,LEAD FREE
1658613-2
25 Position D-Sub Plug, Male Pins Connector
1-745496-7
25 HDE MS PLUG,22-26,LEAD FREE