Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
5745395-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
17
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
HD-20 RCPT 9P RA 318 FFSCRLK
Search Keywords:
57453953
IN STOCK:
1,012
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
298
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.42
$27.100
50
$4.81
$240.500
100
$4.71
$471.000
298
$4.62
$1,376.760
595
$4.57
$2,719.150
893
$4.53
$4,045.290
1,190
+
$4.48
$5,331.200